IQS269A00QNR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQS269A00QNR

DigiKey Part Number
1790-IQS269A00QNRTR-ND - Tape & Reel (TR)
1790-IQS269A00QNRCT-ND - Cut Tape (CT)
1790-IQS269A00QNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQS269A00QNR
Description
8-CHANNEL CAPACITIVE TOUCH, HALL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Capacitive Touch Screen Controller IC Capacitive, Inductive Input I2C Output 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
IQS269A00QNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Azoteq (Pty) Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Capacitive Touch Screen Controller
Input Type
Capacitive, Inductive
Output Type
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.213
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.44000kr.5.44
10kr.3.88500kr.38.85
25kr.3.49960kr.87.49
100kr.3.07460kr.307.46
250kr.2.87104kr.717.76
500kr.2.74842kr.1,374.21
1.000kr.2.64749kr.2,647.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.23200kr.6,696.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.44000
Unit Price with VAT:kr.6.80000