


IQS266-0-QNR | |
|---|---|
DigiKey Part Number | 1790-1059-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IQS266-0-QNR |
Description | TOUCH SCREEN CONTROLLERS 2X3 CAP |
Customer Reference | |
Detailed Description | Capacitive Touch Button 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | IQS266-0-QNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Button | |
Proximity Detection | Yes | |
Number of Inputs | 4 | |
LED Driver Channels | - | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Supply | 10mA | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |


