
IQS231B00004000TSR | |
|---|---|
DigiKey Part Number | 1790-IQS231B00004000TSRTR-ND - Tape & Reel (TR) 1790-IQS231B00004000TSRCT-ND - Cut Tape (CT) 1790-IQS231B00004000TSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS231B00004000TSR |
Description | 1 CH. CAPACITIVE SAR SENSOR FOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Proximity Only TSOT-23-6 |
Datasheet | Datasheet |
Category | LED Driver Channels Up to 1 |
Manufacturer Azoteq (Pty) Ltd | Interface I2C |
Series | Voltage - Supply 1.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 33µA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Proximity Only | Mounting Type Surface Mount |
Proximity Detection Yes | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Number of Inputs 1 | Supplier Device Package TSOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 5 | kr.2.13000 | kr.10.65 |
| 10 | kr.2.01000 | kr.20.10 |
| 25 | kr.1.87160 | kr.46.79 |
| 50 | kr.1.77520 | kr.88.76 |
| 100 | kr.1.68770 | kr.168.77 |
| 500 | kr.1.51170 | kr.755.85 |
| 1.000 | kr.1.44647 | kr.1,446.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.35418 | kr.4,062.54 |
| 6.000 | kr.1.30222 | kr.7,813.32 |
| 9.000 | kr.1.27385 | kr.11,464.65 |
| 15.000 | kr.1.24011 | kr.18,601.65 |
| 21.000 | kr.1.21904 | kr.25,599.84 |
| 30.000 | kr.1.19765 | kr.35,929.50 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |


