
IQS229-00085000-DNR | |
|---|---|
DigiKey Part Number | 1790-1034-2-ND - Tape & Reel (TR) 1790-1034-1-ND - Cut Tape (CT) 1790-1034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS229-00085000-DNR |
Description | 1 CH. CAPACITIVE SAR SENSOR FOR |
Customer Reference | |
Detailed Description | Capacitive Touch Proximity Detector 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Proximity Detector | |
Proximity Detection | Yes | |
Number of Inputs | 1 | |
LED Driver Channels | - | |
Interface | Digital | |
Resolution | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Supply | 100µA | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.84000 | kr.3.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.16934 | kr.6,508.02 |
| Unit Price without VAT: | kr.3.84000 |
|---|---|
| Unit Price with VAT: | kr.4.80000 |

