IQS227AS00000000TSR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Azoteq (Pty) Ltd
In Stock: 1.477
Unit Price: kr.2.47000
Datasheet

Similar


Azoteq (Pty) Ltd
In Stock: 33.675
Unit Price: kr.2.47000
Datasheet
Capacitive Touch Button TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQS227AS00000000TSR

DigiKey Part Number
1790-1032-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IQS227AS00000000TSR
Description
1 CH. CAPACITIVE TOUCH SENSOR WI
Customer Reference
Detailed Description
Capacitive Touch Button TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
IQS227AS00000000TSR Models
Product Attributes
Filter Similar Products
Category
Interface
I2C
Manufacturer
Azoteq (Pty) Ltd
Resolution
8 b
Series
Voltage - Supply
1.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Current - Supply
7.5µA
Part Status
Obsolete
Operating Temperature
-20°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Button
Package / Case
SOT-23-6 Thin, TSOT-23-6
Proximity Detection
Yes
Supplier Device Package
TSOT-23-6
Number of Inputs
1
Base Product Number
LED Driver Channels
Up to 2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IQS227B00000000TSRAzoteq (Pty) Ltd1.4771790-IQS227B00000000TSRCT-NDkr.2.47000MFR Recommended
IQS228B00000000TSRAzoteq (Pty) Ltd33.6751790-IQS228B00000000TSRCT-NDkr.2.47000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable