
IQS223-00000000-QNR | |
|---|---|
DigiKey Part Number | 1790-IQS223-00000000-QNRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IQS223-00000000-QNR |
Description | 3 CH, GPIO-SWIPE AND TAP ONLY |
Customer Reference | |
Detailed Description | Proximity Detector IC Input Analog, Digital Output 16-QFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Proximity Detector | |
Input Type | - | |
Output Type | Analog, Digital | |
Current - Supply | 10 mA | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |

