Capacitive Touch Proximity Only TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQS211B00000000TSR

DigiKey Part Number
1790-IQS211B00000000TSRTR-ND - Tape & Reel (TR)
1790-IQS211B00000000TSRCT-ND - Cut Tape (CT)
1790-IQS211B00000000TSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQS211B00000000TSR
Description
1 CH CAPACITIVE SENSOR WITH ACTI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Capacitive Touch Proximity Only TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Azoteq (Pty) Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Proximity Only
Proximity Detection
Yes
Number of Inputs
1
LED Driver Channels
Up to 1
Interface
I2C
Resolution
-
Voltage - Supply
1.8V ~ 3.6V
Current - Supply
80mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.998
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.52000kr.2.52
10kr.1.74200kr.17.42
25kr.1.54800kr.38.70
100kr.1.33900kr.133.90
250kr.1.23864kr.309.66
500kr.1.17828kr.589.14
1.000kr.1.12843kr.1,128.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.06698kr.3,200.94
6.000kr.1.03689kr.6,221.34
9.000kr.1.02182kr.9,196.38
15.000kr.1.00513kr.15,076.95
21.000kr.0.99538kr.20,902.98
30.000kr.0.98599kr.29,579.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.52000
Unit Price with VAT:kr.3.15000