ATM1025L1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATM1025L1
ATM1025L1

ATM1025L1

DigiKey Part Number
3387-ATM1025L1-ND
Manufacturer
Manufacturer Product Number
ATM1025L1
Description
GRAPHIC DISPLAY TFT RGB 10.3"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color 10.3" (261.62mm) 1920 x 720
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AZ Displays
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
-
Touchscreen
-
Diagonal Screen Size
10.3" (261.62mm)
Viewing Area
243.65mm W x 91.37mm H
Backlight
LED
Dot Pixels
1920 x 720
Interface
-
Controller Type
-
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
-
Dot Pitch
0.13mm W x 0.13mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,602.43000kr.1,602.43
10kr.1,520.00000kr.15,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.1,602.43000
Unit Price with VAT:kr.2,003.03750