


ATM1010M40 | |
|---|---|
DigiKey Part Number | 3387-ATM1010M40-ND |
Manufacturer | |
Manufacturer Product Number | ATM1010M40 |
Description | GRAPHIC DISPLAY TFT RGB 10.1" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MIPI 10.1" (256.54mm) 1200 x 1920 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AZ Displays | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Viewing Area | 135.36mm W x 216.68mm H | |
Backlight | LED | |
Dot Pixels | 1200 x 1920 | |
Interface | MIPI | |
Controller Type | HX8279-D | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.04mm W x 0.11mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.778.13000 | kr.778.13 |
| 10 | kr.685.31300 | kr.6,853.13 |
| Unit Price without VAT: | kr.778.13000 |
|---|---|
| Unit Price with VAT: | kr.972.66250 |





