
ATM0700D6B | |
|---|---|
DigiKey Part Number | 2470-ATM0700D6B-ND |
Manufacturer | |
Manufacturer Product Number | ATM0700D6B |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 7" (177.80mm) 800 x 480 |
Datasheet | Datasheet |
Category | Backlight LED |
Manufacturer AZ Displays | Dot Pixels 800 x 480 |
Packaging Box | Interface Parallel, 24-Bit (RGB) |
Part Status Active | Graphics Color Red, Green, Blue (RGB) |
Display Type TFT - Color | Background Color White |
Display Mode Transmissive | Dot Pitch 0.06mm W x 0.18mm H |
Diagonal Screen Size 7" (177.80mm) | Base Product Number |
Viewing Area 154.08mm W x 85.92mm H |

