


ATM0500M27K | |
|---|---|
DigiKey Part Number | 3387-ATM0500M27K-ND |
Manufacturer | |
Manufacturer Product Number | ATM0500M27K |
Description | GRAPHIC DISPLAY TFT RGB 5" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MIPI 5" (127.00mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AZ Displays | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 110.60mm W x 67.40mm H | |
Backlight | LED | |
Dot Pixels | 800 x 480 | |
Interface | MIPI | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.05mm W x 0.14mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.422.43000 | kr.422.43 |
| 10 | kr.353.17400 | kr.3,531.74 |
| 100 | kr.313.35130 | kr.31,335.13 |
| Unit Price without VAT: | kr.422.43000 |
|---|---|
| Unit Price with VAT: | kr.528.03750 |



