


ATM0499M1A | |
---|---|
DigiKey Part Number | 3387-ATM0499M1A-ND |
Manufacturer | |
Manufacturer Product Number | ATM0499M1A |
Description | GRAPHIC DISPLAY TFT RGB - |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 720 x 1280 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AZ Displays | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 113.50mm W x 64.00mm H | |
Backlight | LED | |
Dot Pixels | 720 x 1280 | |
Interface | MIPI | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.266.82000 | kr.266.82 |
10 | kr.220.77400 | kr.2,207.74 |
100 | kr.220.00000 | kr.22,000.00 |
Unit Price without VAT: | kr.266.82000 |
---|---|
Unit Price with VAT: | kr.333.52500 |