
TNPU04021K50BZEP00 | |
|---|---|
DigiKey Part Number | 541-TNPU04021K50BZEP00TR-ND - Tape & Reel (TR) 541-TNPU04021K50BZEP00CT-ND - Cut Tape (CT) 541-TNPU04021K50BZEP00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU04021K50BZEP00 |
Description | TNPU0402 1K5 0.1% T-16 EP1 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.08000 | kr.10.08 |
| 10 | kr.8.36200 | kr.83.62 |
| 25 | kr.7.75760 | kr.193.94 |
| 50 | kr.7.34040 | kr.367.02 |
| 100 | kr.6.95620 | kr.695.62 |
| 250 | kr.6.50308 | kr.1,625.77 |
| 500 | kr.6.19988 | kr.3,099.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.92904 | kr.5,929.04 |
| 2.000 | kr.5.68885 | kr.11,377.70 |
| 3.000 | kr.5.56160 | kr.16,684.80 |
| 5.000 | kr.5.41435 | kr.27,071.75 |
| 7.000 | kr.5.32486 | kr.37,274.02 |
| 10.000 | kr.5.23612 | kr.52,361.20 |
| Unit Price without VAT: | kr.10.08000 |
|---|---|
| Unit Price with VAT: | kr.12.60000 |

