
W3L16C225MAT1A | |
|---|---|
DigiKey Part Number | 478-4940-2-ND - Tape & Reel (TR) 478-4940-1-ND - Cut Tape (CT) 478-4940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3L16C225MAT1A |
Description | CAP CER 2.2UF 6.3V X7R 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X7R 0612 (1632 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Multi-Terminal) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0612 (1632 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.48000 | kr.11.48 |
| 10 | kr.7.68400 | kr.76.84 |
| 50 | kr.6.17380 | kr.308.69 |
| 100 | kr.5.70660 | kr.570.66 |
| 500 | kr.4.91692 | kr.2,458.46 |
| 1.000 | kr.4.67258 | kr.4,672.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.47135 | kr.8,942.70 |
| 4.000 | kr.4.30569 | kr.17,222.76 |
| 6.000 | kr.4.22269 | kr.25,336.14 |
| 10.000 | kr.4.13066 | kr.41,306.60 |
| 14.000 | kr.4.07685 | kr.57,075.90 |
| Unit Price without VAT: | kr.11.48000 |
|---|---|
| Unit Price with VAT: | kr.14.35000 |

