100pF Isolated Capacitor 4 Array 100 V C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3A41A101KAT2A

DigiKey Part Number
478-2876-2-ND - Tape & Reel (TR)
478-2876-1-ND - Cut Tape (CT)
478-2876-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W3A41A101KAT2A
Description
CAP ARRAY 100PF 100V NP0 0612
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100pF Isolated Capacitor 4 Array 100 V C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
W3A41A101KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Capacitors
4
Manufacturer
KYOCERA AVX
Circuit Type
Isolated
Series
Temperature Coefficient
C0G, NP0
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
100pF
Supplier Device Package
0612 (1632 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.053" (1.35mm)
Dielectric Material
Ceramic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W3A41A101KAT4AKYOCERA AVX3.353478-7585-1-NDkr.2.85000Parametric Equivalent
In-Stock: 3.545
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.74400kr.17.44
50kr.1.29460kr.64.73
100kr.1.15770kr.115.77
500kr.0.92640kr.463.20
1.000kr.0.85501kr.855.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.74801kr.2,992.04
8.000kr.0.70826kr.5,666.08
12.000kr.0.68834kr.8,260.08
20.000kr.0.66627kr.13,325.40
28.000kr.0.65337kr.18,294.36
40.000kr.0.64095kr.25,638.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250