1210 (3225 Metric) AVX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ13PC0300KBA

DigiKey Part Number
478-4757-2-ND - Tape & Reel (TR)
478-4757-1-ND - Cut Tape (CT)
478-4757-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ13PC0300KBA
Description
VARISTOR 39V 280A 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
39 V 280 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
21 V
Maximum DC Volts
30 V
Varistor Voltage (Min)
35 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
43 V
Current - Surge
280 A
Energy
1.2J
Number of Circuits
1
Capacitance @ Frequency
1000 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.005
Factory Stock: 34.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.12000kr.5.12
10kr.3.65400kr.36.54
25kr.3.28720kr.82.18
100kr.2.88380kr.288.38
250kr.2.69160kr.672.90
500kr.2.57548kr.1,287.74
1.000kr.2.55277kr.2,552.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.44922kr.4,898.44
4.000kr.2.38317kr.9,532.68
6.000kr.2.35010kr.14,100.60
10.000kr.2.31345kr.23,134.50
14.000kr.2.29204kr.32,088.56
20.000kr.2.27144kr.45,428.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.12000
Unit Price with VAT:kr.6.40000