
VC14MT0600KBA | |
|---|---|
DigiKey Part Number | 478-2531-2-ND - Tape & Reel (TR) 478-2531-1-ND - Cut Tape (CT) 478-2531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC14MT0600KBA |
Description | VARISTOR 100V 400A 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 110 V |
Manufacturer KYOCERA AVX | Current - Surge 400 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Energy 6J |
Part Status Active | Number of Circuits 1 |
Maximum AC Volts 60 V | Capacitance @ Frequency 400 pF @ 1 kHz |
Maximum DC Volts 85 V | Operating Temperature -55°C ~ 125°C (TA) |
Varistor Voltage (Min) 90 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 100 V | Package / Case 1812 (4532 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72580T0600K062 | TDK | 4.186 | 495-B72580T0600K062CT-ND | kr.6.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.66600 | kr.46.66 |
| 25 | kr.4.21240 | kr.105.31 |
| 100 | kr.3.70950 | kr.370.95 |
| 250 | kr.3.47028 | kr.867.57 |
| 500 | kr.3.32584 | kr.1,662.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.3.54117 | kr.4,426.46 |
| 2.500 | kr.3.44059 | kr.8,601.48 |
| 3.750 | kr.3.39023 | kr.12,713.36 |
| 6.250 | kr.3.33441 | kr.20,840.06 |
| 8.750 | kr.3.30180 | kr.28,890.75 |
| 12.500 | kr.3.27043 | kr.40,880.38 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |

