


VC120605D150DP | |
|---|---|
DigiKey Part Number | 478-2517-2-ND - Tape & Reel (TR) 478-2517-1-ND - Cut Tape (CT) 478-2517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120605D150DP |
Description | VARISTOR 8.5V 150A 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC120605D150DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.6 V | |
Varistor Voltage (Min) | 6.8 V | |
Varistor Voltage (Typ) | 8.5 V | |
Varistor Voltage (Max) | 10.2 V | |
Current - Surge | 150 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.97100 | kr.19.71 |
| 25 | kr.1.75880 | kr.43.97 |
| 100 | kr.1.52380 | kr.152.38 |
| 250 | kr.1.41160 | kr.352.90 |
| 500 | kr.1.34426 | kr.672.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.31456 | kr.1,314.56 |
| 2.000 | kr.1.26794 | kr.2,535.88 |
| 3.000 | kr.1.24459 | kr.3,733.77 |
| 5.000 | kr.1.21871 | kr.6,093.55 |
| 7.000 | kr.1.20360 | kr.8,425.20 |
| 10.000 | kr.1.18906 | kr.11,890.60 |
| 25.000 | kr.1.15777 | kr.28,944.25 |
| 50.000 | kr.1.13890 | kr.56,945.00 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |






