
VC080530A650DP | |
|---|---|
DigiKey Part Number | 478-3654-2-ND - Tape & Reel (TR) 478-3654-1-ND - Cut Tape (CT) 478-3654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC080530A650DP |
Description | VARISTOR 41V 30A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 41 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 45.1 V |
Manufacturer KYOCERA AVX | Current - Surge 30 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 90 pF @ 1 MHz |
Maximum AC Volts 21 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 30 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 36.9 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 41 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.28100 | kr.12.81 |
| 25 | kr.1.13600 | kr.28.40 |
| 100 | kr.0.97510 | kr.97.51 |
| 250 | kr.0.89824 | kr.224.56 |
| 500 | kr.0.85196 | kr.425.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.81399 | kr.813.99 |
| 2.000 | kr.0.78268 | kr.1,565.36 |
| 3.000 | kr.0.76697 | kr.2,300.91 |
| 5.000 | kr.0.74960 | kr.3,748.00 |
| 7.000 | kr.0.73945 | kr.5,176.15 |
| 10.000 | kr.0.72968 | kr.7,296.80 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |


