TVS with Feed Through Capacitor TVS Device 1 Circuit 18V Surface Mount 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2F105A150Y2EDP

DigiKey Part Number
478-2544-2-ND - Tape & Reel (TR)
478-2544-1-ND - Cut Tape (CT)
478-2544-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V2F105A150Y2EDP
Description
TVS DEVICE TVS FEEDTHRU 18V 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TVS with Feed Through Capacitor TVS Device 1 Circuit 18V Surface Mount 0805
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Technology
TVS with Feed Through Capacitor
Manufacturer
KYOCERA AVX
Number of Circuits
1
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0805 (2012 Metric)
Voltage - Clamping
18V
Supplier Device Package
0805
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.671
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.28000kr.6.28
10kr.3.93100kr.39.31
100kr.2.55880kr.255.88
500kr.1.96832kr.984.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.77805kr.1,778.05
2.000kr.1.61788kr.3,235.76
3.000kr.1.53625kr.4,608.75
5.000kr.1.44449kr.7,222.45
7.000kr.1.39014kr.9,730.98
10.000kr.1.33732kr.13,373.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.28000
Unit Price with VAT:kr.7.85000