
UT023D103MAT2C | |
|---|---|
DigiKey Part Number | 478-5534-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UT023D103MAT2C |
Description | CAP CER 10000PF 25V X5R 0402 |
Customer Reference | |
Detailed Description | 10000 pF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.012" (0.30mm) |

