
TRJA105M020RRJ | |
|---|---|
DigiKey Part Number | 478-9308-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRJA105M020RRJ |
Description | CAP TANT 1UF 20% 20V 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 6.63Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TRJA105M020RRJ Models |
Category | ESR (Equivalent Series Resistance) 6.63Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.63427 | kr.5,268.54 |
| Unit Price without VAT: | kr.2.63427 |
|---|---|
| Unit Price with VAT: | kr.3.29284 |

