
TPSY107K010R0150 | |
|---|---|
DigiKey Part Number | 478-TPSY107K010R0150TR-ND - Tape & Reel (TR) 478-TPSY107K010R0150CT-ND - Cut Tape (CT) 478-TPSY107K010R0150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSY107K010R0150 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.17000 | kr.23.17 |
| 10 | kr.16.33900 | kr.163.39 |
| 50 | kr.13.63200 | kr.681.60 |
| 100 | kr.12.79490 | kr.1,279.49 |
| 500 | kr.11.42694 | kr.5,713.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.33574 | kr.9,335.74 |
| Unit Price without VAT: | kr.23.17000 |
|---|---|
| Unit Price with VAT: | kr.28.96250 |

