
TPSW336K016R0175 | |
|---|---|
DigiKey Part Number | 478-TPSW336K016R0175TR-ND - Tape & Reel (TR) 478-TPSW336K016R0175CT-ND - Cut Tape (CT) 478-TPSW336K016R0175DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSW336K016R0175 |
Description | CAP TANT 33UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 175mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 175mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.067" (1.70mm) |
Tolerance ±10% | Manufacturer Size Code W |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.82000 | kr.17.82 |
| 10 | kr.12.30000 | kr.123.00 |
| 50 | kr.10.10720 | kr.505.36 |
| 100 | kr.9.43140 | kr.943.14 |
| 500 | kr.8.28726 | kr.4,143.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.93299 | kr.7,932.99 |
| 2.000 | kr.7.64132 | kr.15,282.64 |
| 3.000 | kr.7.49515 | kr.22,485.45 |
| 5.000 | kr.7.33315 | kr.36,665.75 |
| 7.000 | kr.7.23841 | kr.50,668.87 |
| Unit Price without VAT: | kr.17.82000 |
|---|---|
| Unit Price with VAT: | kr.22.27500 |

