


TPSV477K006R0100 | |
|---|---|
DigiKey Part Number | 478-9284-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSV477K006R0100 |
Description | CAP TANT 470UF 10% 6.3V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2924 (7361 Metric) 100mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2924 (7361 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm) |
Capacitance | Height - Seated (Max) 0.148" (3.75mm) |
Tolerance ±10% | Manufacturer Size Code V |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | kr.12.75518 | kr.35,714.50 |
| Unit Price without VAT: | kr.12.75518 |
|---|---|
| Unit Price with VAT: | kr.15.94398 |

