


TPSV227M016R0050 | |
|---|---|
DigiKey Part Number | 478-9279-2-ND - Tape & Reel (TR) 478-9279-1-ND - Cut Tape (CT) 478-9279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSV227M016R0050 |
Description | CAP TANT 220UF 20% 16V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2924 (7361 Metric) 50mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2924 (7361 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm) |
Capacitance | Height - Seated (Max) 0.148" (3.75mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.65000 | kr.41.65 |
| 10 | kr.30.64100 | kr.306.41 |
| 50 | kr.26.24880 | kr.1,312.44 |
| 100 | kr.24.88890 | kr.2,488.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.27.09573 | kr.10,838.29 |
| 800 | kr.26.24221 | kr.20,993.77 |
| 1.200 | kr.25.81437 | kr.30,977.24 |
| 2.000 | kr.25.34013 | kr.50,680.26 |
| Unit Price without VAT: | kr.41.65000 |
|---|---|
| Unit Price with VAT: | kr.52.06250 |

