


TPSE476M035R0200 | |
|---|---|
DigiKey Part Number | 478-4145-2-ND - Tape & Reel (TR) 478-4145-1-ND - Cut Tape (CT) 478-4145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE476M035R0200 |
Description | CAP TANT 47UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSE476M035R0200 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.01000 | kr.40.01 |
| 10 | kr.29.32900 | kr.293.29 |
| 50 | kr.25.07720 | kr.1,253.86 |
| 100 | kr.23.76230 | kr.2,376.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.21.78788 | kr.8,715.15 |
| 800 | kr.21.05364 | kr.16,842.91 |
| 1.200 | kr.20.68573 | kr.24,822.88 |
| 2.000 | kr.20.27786 | kr.40,555.72 |
| 2.800 | kr.20.03940 | kr.56,110.32 |
| Unit Price without VAT: | kr.40.01000 |
|---|---|
| Unit Price with VAT: | kr.50.01250 |

