


TPSE336M025R0300 | |
|---|---|
DigiKey Part Number | 478-4134-2-ND - Tape & Reel (TR) 478-4134-1-ND - Cut Tape (CT) 478-4134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE336M025R0300 |
Description | CAP TANT 33UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.53000 | kr.15.53 |
| 10 | kr.10.60700 | kr.106.07 |
| 50 | kr.8.65420 | kr.432.71 |
| 100 | kr.8.05240 | kr.805.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.7.14868 | kr.2,859.47 |
| 800 | kr.6.81280 | kr.5,450.24 |
| 1.200 | kr.6.64463 | kr.7,973.56 |
| 2.000 | kr.6.45821 | kr.12,916.42 |
| 2.800 | kr.6.34917 | kr.17,777.68 |
| 4.000 | kr.6.24431 | kr.24,977.24 |
| Unit Price without VAT: | kr.15.53000 |
|---|---|
| Unit Price with VAT: | kr.19.41250 |

