Direct
Direct



TPSE106M050R0300 | |
|---|---|
DigiKey Part Number | 478-9221-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSE106M050R0300 |
Description | CAP TANT 10UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D106X0050E2TE3 | Vishay Sprague | 405 | 718-593D106X0050E2TE3CT-ND | kr.14.52000 | Direct |
| TR3E106M050C0300 | Vishay Sprague | 393 | 718-TR3E106M050C0300CT-ND | kr.34.11000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.23.95205 | kr.9,580.82 |
| Unit Price without VAT: | kr.23.95205 |
|---|---|
| Unit Price with VAT: | kr.29.94006 |



