


TPSD107K010R0080 | |
|---|---|
DigiKey Part Number | 478-5242-2-ND - Tape & Reel (TR) 478-5242-1-ND - Cut Tape (CT) 478-5242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD107K010R0080 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD107K010R0080 Models |
Category | ESR (Equivalent Series Resistance) 80mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD107K010R0065 | KYOCERA AVX | 148 | 478-1776-1-ND | kr.11.48000 | Direct |
| TPSD107K010S0080 | KYOCERA AVX | 962 | 478-9137-1-ND | kr.9.89000 | Direct |
| TAJD107K010RNJ | KYOCERA AVX | 1 | 478-3355-1-ND | kr.4.82000 | Similar |
| TAJE107K010RNJ | KYOCERA AVX | 779 | 478-11067-1-ND | kr.14.58000 | Similar |
| TAJY107K010RNJ | KYOCERA AVX | 5.445 | 478-TAJY107K010RNJCT-ND | kr.14.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.21000 | kr.10.21 |
| 10 | kr.6.77700 | kr.67.77 |
| 50 | kr.5.41060 | kr.270.53 |
| 100 | kr.4.98830 | kr.498.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.75640 | kr.2,378.20 |
| 1.000 | kr.4.51782 | kr.4,517.82 |
| 1.500 | kr.4.39823 | kr.6,597.34 |
| 2.500 | kr.4.26576 | kr.10,664.40 |
| 3.500 | kr.4.18831 | kr.14,659.09 |
| 5.000 | kr.4.11379 | kr.20,568.95 |
| Unit Price without VAT: | kr.10.21000 |
|---|---|
| Unit Price with VAT: | kr.12.76250 |

