100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 75mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 75mOhm
2312 (6032 Metric) TPS C Code Chip Caps

TPSC107M010R0075

DigiKey Part Number
478-5236-2-ND - Tape & Reel (TR)
478-5236-1-ND - Cut Tape (CT)
478-5236-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSC107M010R0075
Description
CAP TANT 100UF 20% 10V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 75mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
75mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.035
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.62000kr.8.62
10kr.5.62400kr.56.24
50kr.4.44440kr.222.22
100kr.4.08040kr.408.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.46634kr.1,733.17
1.000kr.3.27632kr.3,276.32
1.500kr.3.18116kr.4,771.74
2.500kr.3.07571kr.7,689.27
3.500kr.3.01405kr.10,549.18
5.000kr.2.95476kr.14,773.80
Manufacturers Standard Package
Unit Price without VAT:kr.8.62000
Unit Price with VAT:kr.10.77500