


TPSB475K016R0800 | |
|---|---|
DigiKey Part Number | 478-9080-2-ND - Tape & Reel (TR) 478-9080-1-ND - Cut Tape (CT) 478-9080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB475K016R0800 |
Description | CAP TANT 4.7UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 800mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 800mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.41600 | kr.24.16 |
| 50 | kr.1.82720 | kr.91.36 |
| 100 | kr.1.64650 | kr.164.65 |
| 500 | kr.1.34092 | kr.670.46 |
| 1.000 | kr.1.24657 | kr.1,246.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.16894 | kr.2,337.88 |
| 4.000 | kr.1.10502 | kr.4,420.08 |
| 6.000 | kr.1.07301 | kr.6,438.06 |
| 10.000 | kr.1.03754 | kr.10,375.40 |
| 14.000 | kr.1.01680 | kr.14,235.20 |
| 20.000 | kr.0.99685 | kr.19,937.00 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

