
TPSA336K010R0700 | |
|---|---|
DigiKey Part Number | 478-9042-2-ND - Tape & Reel (TR) 478-9042-1-ND - Cut Tape (CT) 478-9042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA336K010R0700 |
Description | CAP TANT 33UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 700mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 700mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.80200 | kr.28.02 |
| 50 | kr.2.13400 | kr.106.70 |
| 100 | kr.1.92930 | kr.192.93 |
| 500 | kr.1.58336 | kr.791.68 |
| 1.000 | kr.1.47652 | kr.1,476.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.38859 | kr.2,777.18 |
| 4.000 | kr.1.31622 | kr.5,264.88 |
| 6.000 | kr.1.27997 | kr.7,679.82 |
| 10.000 | kr.1.23979 | kr.12,397.90 |
| 14.000 | kr.1.21631 | kr.17,028.34 |
| 20.000 | kr.1.19371 | kr.23,874.20 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

