1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSA105M020R3000

DigiKey Part Number
478-9030-2-ND - Tape & Reel (TR)
478-9030-1-ND - Cut Tape (CT)
478-9030-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSA105M020R3000
Description
CAP TANT 1UF 20% 20V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSA105K020R3000KYOCERA AVX16.240478-2399-1-NDkr.3.99000Upgrade
TPSA105K035R3000KYOCERA AVX3.286478-3336-1-NDkr.4.06000Upgrade
TAJA105M020RNJKYOCERA AVX5.236478-5748-1-NDkr.2.16000Similar
TR3A105K020C3000Vishay Sprague1.990718-1828-1-NDkr.6.91000Upgrade
TR3A105K035C3000Vishay Sprague8.015718-1531-1-NDkr.7.35000Upgrade
In-Stock: 632
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.48500kr.24.85
50kr.1.88420kr.94.21
100kr.1.69850kr.169.85
500kr.1.38516kr.692.58
1.000kr.1.28854kr.1,288.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.39785kr.2,795.70
4.000kr.1.32514kr.5,300.56
6.000kr.1.28872kr.7,732.32
10.000kr.1.24836kr.12,483.60
14.000kr.1.22476kr.17,146.64
20.000kr.1.20205kr.24,041.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750