
TPCL225K016R5000 | |
|---|---|
DigiKey Part Number | 478-5752-2-ND - Tape & Reel (TR) 478-5752-1-ND - Cut Tape (CT) 478-5752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPCL225K016R5000 |
Description | CAP TANT 2.2UF 10% 16V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPCL225K016R5000 Models |
Category | ESR (Equivalent Series Resistance) 5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance ±10% | Height - Seated (Max) 0.039" (1.00mm) |
Voltage - Rated 16 V | Manufacturer Size Code L |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.60000 | kr.33.60 |
| 10 | kr.24.32000 | kr.243.20 |
| 50 | kr.20.63040 | kr.1,031.52 |
| 100 | kr.19.48790 | kr.1,948.79 |
| 500 | kr.17.55470 | kr.8,777.35 |
| 1.000 | kr.17.49916 | kr.17,499.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.16.12874 | kr.56,450.59 |
| Unit Price without VAT: | kr.33.60000 |
|---|---|
| Unit Price with VAT: | kr.42.00000 |

