
TLN4158M006R0100 | |
|---|---|
DigiKey Part Number | 478-TLN4158M006R0100TR-ND - Tape & Reel (TR) 478-TLN4158M006R0100CT-ND - Cut Tape (CT) 478-TLN4158M006R0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLN4158M006R0100 |
Description | CAP TANT 1500UF 20% 6.3V 2924 |
Customer Reference | |
Detailed Description | 1500 µF Molded Tantalum Capacitors 6.3 V 2924 (7361 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TLN4158M006R0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2924 (7361 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code 4 |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.42000 | kr.60.42 |
| 10 | kr.45.61600 | kr.456.16 |
| 50 | kr.39.71120 | kr.1,985.56 |
| 100 | kr.37.88400 | kr.3,788.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.22.94541 | kr.18,356.33 |
| 1.600 | kr.22.30396 | kr.35,686.34 |
| 2.400 | kr.21.98250 | kr.52,758.00 |
| Unit Price without VAT: | kr.60.42000 |
|---|---|
| Unit Price with VAT: | kr.75.52500 |

