100 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLJT107M010R0900

DigiKey Part Number
478-9011-2-ND - Tape & Reel (TR)
478-9011-1-ND - Cut Tape (CT)
478-9011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLJT107M010R0900
Description
CAP TANT 100UF 20% 10V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TLJT107M010R0900 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
900mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Manufacturer Size Code
T
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.819
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.62000kr.8.62
10kr.5.64300kr.56.43
50kr.4.46340kr.223.17
100kr.4.09880kr.409.88
500kr.3.48268kr.1,741.34
1.000kr.3.29205kr.3,292.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.70018kr.9,250.45
5.000kr.3.56253kr.17,812.65
7.500kr.3.49357kr.26,201.78
12.500kr.3.41713kr.42,714.12
17.500kr.3.37241kr.59,017.17
Manufacturers Standard Package
Unit Price without VAT:kr.8.62000
Unit Price with VAT:kr.10.77500