
TLJR106M010R2000 | |
|---|---|
DigiKey Part Number | 478-6136-2-ND - Tape & Reel (TR) 478-6136-1-ND - Cut Tape (CT) 478-6136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJR106M010R2000 |
Description | CAP TANT 10UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLJR106M010R2000 Models |
Category | ESR (Equivalent Series Resistance) 2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.32400 | kr.43.24 |
| 50 | kr.3.37160 | kr.168.58 |
| 100 | kr.3.07870 | kr.307.87 |
| 500 | kr.2.58266 | kr.1,291.33 |
| 1.000 | kr.2.42936 | kr.2,429.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.26746 | kr.5,668.65 |
| 5.000 | kr.2.16987 | kr.10,849.35 |
| 7.500 | kr.2.12097 | kr.15,907.27 |
| 12.500 | kr.2.06676 | kr.25,834.50 |
| 17.500 | kr.2.03509 | kr.35,614.07 |
| 25.000 | kr.2.00459 | kr.50,114.75 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

