
TLJN226M006R5400 | |
|---|---|
DigiKey Part Number | 478-TLJN226M006R5400TR-ND - Tape & Reel (TR) 478-TLJN226M006R5400CT-ND - Cut Tape (CT) 478-TLJN226M006R5400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJN226M006R5400 |
Description | CAP TANT 22UF 20% 6.3V 0805 |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 5.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLJN226M006R5400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | N | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.40000 | kr.14.40 |
| 10 | kr.9.80500 | kr.98.05 |
| 50 | kr.7.98460 | kr.399.23 |
| 100 | kr.7.42210 | kr.742.21 |
| 500 | kr.6.47014 | kr.3,235.07 |
| 1.000 | kr.6.17542 | kr.6,175.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.92740 | kr.17,782.20 |
| 6.000 | kr.5.74544 | kr.34,472.64 |
| 9.000 | kr.5.65424 | kr.50,888.16 |
| Unit Price without VAT: | kr.14.40000 |
|---|---|
| Unit Price with VAT: | kr.18.00000 |

