
TLJG107M006R0800 | |
|---|---|
DigiKey Part Number | 478-4948-2-ND - Tape & Reel (TR) 478-4948-1-ND - Cut Tape (CT) 478-4948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJG107M006R0800 |
Description | CAP TANT 100UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TLJG107M006R0800 Models |
Category | ESR (Equivalent Series Resistance) 800mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code G |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLJA107M006R0500 | KYOCERA AVX | 71.542 | 478-3345-1-ND | kr.13.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.35600 | kr.43.56 |
| 50 | kr.3.39580 | kr.169.79 |
| 100 | kr.3.10090 | kr.310.09 |
| 500 | kr.2.60244 | kr.1,301.22 |
| 1.000 | kr.2.44825 | kr.2,448.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.28547 | kr.5,713.68 |
| 5.000 | kr.2.18734 | kr.10,936.70 |
| 7.500 | kr.2.13817 | kr.16,036.28 |
| 12.500 | kr.2.08365 | kr.26,045.62 |
| 17.500 | kr.2.05180 | kr.35,906.50 |
| 25.000 | kr.2.02114 | kr.50,528.50 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

