
TLJB157M010R0500 | |
|---|---|
DigiKey Part Number | 478-3349-2-ND - Tape & Reel (TR) 478-3349-1-ND - Cut Tape (CT) 478-3349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJB157M010R0500 |
Description | CAP TANT 150UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TLJB157M010R0500 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.09000 | kr.15.09 |
| 10 | kr.10.30900 | kr.103.09 |
| 50 | kr.8.40060 | kr.420.03 |
| 100 | kr.7.81150 | kr.781.15 |
| 500 | kr.6.81538 | kr.3,407.69 |
| 1.000 | kr.6.50693 | kr.6,506.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.25299 | kr.12,505.98 |
| 4.000 | kr.6.04380 | kr.24,175.20 |
| 6.000 | kr.5.93903 | kr.35,634.18 |
| 10.000 | kr.5.82283 | kr.58,228.30 |
| Unit Price without VAT: | kr.15.09000 |
|---|---|
| Unit Price with VAT: | kr.18.86250 |

