100 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLJA107M010R1400

DigiKey Part Number
478-5651-2-ND - Tape & Reel (TR)
478-5651-1-ND - Cut Tape (CT)
478-5651-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLJA107M010R1400
Description
CAP TANT 100UF 20% 10V 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
TLJA107M010R1400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.4Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54.071
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.88000kr.13.88
10kr.9.42800kr.94.28
50kr.7.64980kr.382.49
100kr.7.10140kr.710.14
500kr.6.17238kr.3,086.19
1.000kr.5.88498kr.5,884.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.64828kr.11,296.56
4.000kr.5.45334kr.21,813.36
6.000kr.5.35564kr.32,133.84
10.000kr.5.24739kr.52,473.90
Manufacturers Standard Package
Unit Price without VAT:kr.13.88000
Unit Price with VAT:kr.17.35000