10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 700mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THJD106K050RJN

DigiKey Part Number
478-THJD106K050RJNTR-ND - Tape & Reel (TR)
478-THJD106K050RJNCT-ND - Cut Tape (CT)
478-THJD106K050RJNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THJD106K050RJN
Description
CAP TANT 10UF 10% 50V 2917
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 700mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
THJD106K050RJN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 175°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2917 (7343 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Active
Height - Seated (Max)
0.122" (3.10mm)
Capacitance
Manufacturer Size Code
D
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
700mOhm @ 100kHz
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.249
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.30000kr.25.30
10kr.17.95500kr.179.55
50kr.15.02200kr.751.10
100kr.14.11600kr.1,411.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.12.58250kr.6,291.25
1.000kr.12.10743kr.12,107.43
1.500kr.11.86949kr.17,804.24
2.500kr.11.60570kr.29,014.25
3.500kr.11.45145kr.40,080.07
5.000kr.11.30303kr.56,515.15
Manufacturers Standard Package
Unit Price without VAT:kr.25.30000
Unit Price with VAT:kr.31.62500