
THJD106K050RJN | |
|---|---|
DigiKey Part Number | 478-THJD106K050RJNTR-ND - Tape & Reel (TR) 478-THJD106K050RJNCT-ND - Cut Tape (CT) 478-THJD106K050RJNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJD106K050RJN |
Description | CAP TANT 10UF 10% 50V 2917 |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | THJD106K050RJN Models |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 700mOhm @ 100kHz | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.30000 | kr.25.30 |
| 10 | kr.17.95500 | kr.179.55 |
| 50 | kr.15.02200 | kr.751.10 |
| 100 | kr.14.11600 | kr.1,411.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.58250 | kr.6,291.25 |
| 1.000 | kr.12.10743 | kr.12,107.43 |
| 1.500 | kr.11.86949 | kr.17,804.24 |
| 2.500 | kr.11.60570 | kr.29,014.25 |
| 3.500 | kr.11.45145 | kr.40,080.07 |
| 5.000 | kr.11.30303 | kr.56,515.15 |
| Unit Price without VAT: | kr.25.30000 |
|---|---|
| Unit Price with VAT: | kr.31.62500 |

