



TCJX477M006R0100 | |
|---|---|
DigiKey Part Number | 478-9487-2-ND - Tape & Reel (TR) 478-9487-1-ND - Cut Tape (CT) 478-9487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJX477M006R0100 |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520W477M006ATE055 | KEMET | 12 | 399-10356-1-ND | kr.21.05000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.98549 | kr.8,985.49 |
| 3.000 | kr.8.50801 | kr.25,524.03 |
| 5.000 | kr.8.33131 | kr.41,656.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.72000 | kr.19.72 |
| 10 | kr.13.74500 | kr.137.45 |
| 50 | kr.11.35740 | kr.567.87 |
| 100 | kr.10.61950 | kr.1,061.95 |
| 500 | kr.9.37178 | kr.4,685.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.93000 | kr.16.93 |
| 10 | kr.11.65900 | kr.116.59 |
| 50 | kr.9.55940 | kr.477.97 |
| 100 | kr.8.91020 | kr.891.02 |
| 500 | kr.7.81290 | kr.3,906.45 |
| Unit Price without VAT: | kr.16.93000 |
|---|---|
| Unit Price with VAT: | kr.21.16250 |

