MFR Recommended




TCJR476M006R0500 | |
|---|---|
DigiKey Part Number | 478-TCJR476M006R0500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJR476M006R0500 |
Description | CAP TANT POLY 47UF 6.3V 0805 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJR476M006R0500 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 500mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSOPL0J476M8R-ZD1 | KYOCERA AVX | 0 | 478-TCSOPL0J476M8R-ZD1-ND | kr.2.25309 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.74268 | kr.6,856.70 |
| 5.000 | kr.2.64473 | kr.13,223.65 |
| 12.500 | kr.2.49780 | kr.31,222.50 |
| 25.000 | kr.2.44883 | kr.61,220.75 |
| Unit Price without VAT: | kr.2.74268 |
|---|---|
| Unit Price with VAT: | kr.3.42835 |



