



TCJB476M006R0070 | |
|---|---|
DigiKey Part Number | 478-3139-2-ND - Tape & Reel (TR) 478-3139-1-ND - Cut Tape (CT) 478-3139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB476M006R0070 |
Description | CAP TANT POLY 47UF 6.3V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJB476M006R0070 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 47 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJT476M006R0080 | KYOCERA AVX | 3.971 | 478-TCJT476M006R0080CT-ND | kr.10.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.3.60700 | kr.36.07 |
| 50 | kr.2.78460 | kr.139.23 |
| 100 | kr.2.53220 | kr.253.22 |
| 500 | kr.2.10514 | kr.1,052.57 |
| 1.000 | kr.1.97313 | kr.1,973.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.86453 | kr.3,729.06 |
| 6.000 | kr.1.73035 | kr.10,382.10 |
| 10.000 | kr.1.68072 | kr.16,807.20 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |


