Direct
Similar




TCJB227M002R0045 | |
|---|---|
DigiKey Part Number | 478-9417-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJB227M002R0045 |
Description | CAP TANT POLY 220UF 2.5V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric), 1210 45mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 220 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B227M2R5ATE055 | KEMET | 0 | 399-T520B227M2R5ATE055TR-ND | kr.2.29927 | Direct |
| T55B227M2R5C0035 | Vishay Sprague | 0 | 718-2038-2-ND | kr.2.46442 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.24057 | kr.6,481.14 |
| Unit Price without VAT: | kr.3.24057 |
|---|---|
| Unit Price with VAT: | kr.4.05071 |



