

TCJB226M016R0150 | |
|---|---|
DigiKey Part Number | 478-3466-2-ND - Tape & Reel (TR) 478-3466-1-ND - Cut Tape (CT) 478-3466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB226M016R0150 |
Description | CAP TANT POLY 22UF 16V 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric), 1210 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJB226M016R0150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.89000 | kr.5.89 |
| 10 | kr.3.76300 | kr.37.63 |
| 50 | kr.2.91580 | kr.145.79 |
| 100 | kr.2.65600 | kr.265.60 |
| 500 | kr.2.21594 | kr.1,107.97 |
| 1.000 | kr.2.08000 | kr.2,080.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.00746 | kr.4,014.92 |
| 4.000 | kr.1.91351 | kr.7,654.04 |
| 6.000 | kr.1.86643 | kr.11,198.58 |
| 10.000 | kr.1.81426 | kr.18,142.60 |
| 14.000 | kr.1.78376 | kr.24,972.64 |
| 20.000 | kr.1.75441 | kr.35,088.20 |
| 24.000 | kr.1.74050 | kr.41,772.00 |
| Unit Price without VAT: | kr.5.89000 |
|---|---|
| Unit Price with VAT: | kr.7.36250 |




