
TAP476M025CRS | |
|---|---|
DigiKey Part Number | 478-TAP476M025CRSCT-ND - Cut Tape (CT) 478-TAP476M025CRSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP476M025CRS |
Description | CAP TANT 47UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 25 V Radial 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | M | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.08000 | kr.14.08 |
| 10 | kr.9.58100 | kr.95.81 |
| 50 | kr.7.78880 | kr.389.44 |
| 100 | kr.7.23650 | kr.723.65 |
| 500 | kr.6.30196 | kr.3,150.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.13299 | kr.6,132.99 |
| 2.000 | kr.5.89008 | kr.11,780.16 |
| 3.000 | kr.5.76838 | kr.17,305.14 |
| 5.000 | kr.5.63346 | kr.28,167.30 |
| 7.000 | kr.5.55457 | kr.38,881.99 |
| 10.000 | kr.5.47866 | kr.54,786.60 |
| Unit Price without VAT: | kr.14.08000 |
|---|---|
| Unit Price with VAT: | kr.17.60000 |

